Roline 3484-01-14 HDMI Cable plug 50 m Black 8K UHD

MPN
3484-01-14
Brand
Roline
EAN-13
7630049623521
Order Code
17-5316
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Inc VAT)
1+ £68.27 £61.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Roline 3484-01-14 is an HDMI Cable designed for high-definition audio and visual applications, offering robust connectivity for various display devices. This 50-metre cable, finished in black, supports 8K UHD resolution, enabling seamless transmission of ultra-high-definition video and multi-channel audio between source and display devices. Engineered for professional audiovisual environments, this cable is ideal for use in installations requiring long-distance signal transmission, such as in conference rooms, auditoriums, and home theatre systems. Its high bandwidth capability ensures compatibility with the latest display technologies, making it a dependable component for engineers handling audio-visual integrations and complex network setups.
Connector 1 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
HDMI version HDMI 2.1
Max. frequency 60Hz
Shielding Full shielding
Video resolution 7680 x 4320 Pixel
Weight 0.50kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot