Roline 21.44.3940 Network Cable Assemblies Green

MPN
21.44.3940
Brand
Roline green
EAN-13
7630049624054
Order Code
19-6483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Roline 21.44.3940 is a network cable assembly designed to meet the demanding requirements of modern data transmission systems. This green Ethernet patch cable features RJ45 connectors and is ideal for ensuring robust and reliable connections within network infrastructures, including routers, switches, and hubs. With its durable construction, the cable is particularly suited for applications in telecommunications and data centres where consistent performance and high-speed data transfer are critical. It offers compatibility with a wide range of network devices and can efficiently handle the rigours of frequent network changes and rearrangements, making it a versatile component in both residential and industrial settings.
Type Network cable, patch cable
Length 0.15m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Transfer Rate 10 GBit/s
Type A RJ45 plug
Type B RJ45 plug
Weight 7.9g

Reviews

Be the first to submit a review

Trustpilot