Roline 12.03.2997 USB 2.0 Adapter USB-C to USB plug compact and versatile

MPN
12.03.2997
Brand
Roline
EAN-13
7630049615809
Order Code
17-5289
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Roline 12.03.2997 is a USB 2.0 adapter featuring a USB-C plug to USB interface, engineered for adaptability within a compact design. This versatile adapter, classified under USB ports, hubs, and adaptors, operates to bridge connections between devices with USB-C outputs and USB inputs, facilitating data transfer and charging operations across different hardware frameworks. Primarily utilised in engineering environments, this adapter is integral for prototyping and testing procedures where integration of legacy USB devices with modern USB-C enabled equipment is required. Its robust construction ensures reliable performance in various operating conditions, making it suitable for laboratory settings and field applications where device compatibility is paramount.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Length 150m
Cable Use USB 2.0
Weight 0.02

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot