Roline 11.01.9018 Roline Series Cable 1x 9-pin D-SUB socket to 1x 9-pin socket

MPN
11.01.9018
Brand
Roline
EAN-13
7611990110384
Order Code
17-5253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Roline 11.01.9018 is a high-quality cable designed to facilitate connections between devices that utilise a 9-pin D-SUB configuration, characterised by its 9-pin D-SUB socket to 9-pin socket interface. Known by the alternate part description 2558159 - Roline 11.01.9018, this cable is crafted for robust performance in various communication and data transfer applications. It is commonly employed in engineering environments where reliable serial communication is essential, such as connecting diagnostic tools, configuring industrial equipment, or interfacing legacy computing systems. The cable's durable construction ensures longevity and stable signal transmission, making it a vital component in both legacy and modern systems requiring stable RS-232 connections.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1.8m
Colour Grey
Type D-SUB socket 9-pin
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot