Rohde VA-10.R120.31 Handle for Allen Screws Silver 128x10x40mm 1 piece

MPN
VA-10.R120.31
Brand
Rohde
EAN-13
2050003299145
Order Code
10-4917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rohde manufactures the VA-10.R120.31 stainless steel handle, measuring 128 x 10 x 40 mm, in a silver finish. Designed for Allen screws, this handle is ideal for enclosure accessories, providing a secure grip and sleek appearance. Typical applications include cabinet doors and industrial enclosures, enhancing both functionality and aesthetics.
Type Handle
Dim (L x W x H) 128 x 10 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 6.8mm
Hole spacing 120mm
Length 128mm
Material Stainless steel
Max. load Capacity 1000N
Width 10mm

Reviews

Be the first to submit a review

Trustpilot