Rohde VA-08.R100.31 Allen Screw Handle Silver 108x8x35mm 1 piece

MPN
VA-08.R100.31
Brand
Rohde
EAN-13
4056755001034
Order Code
10-4914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Rohde VA-08.R100.31 handle is a silver stainless steel accessory designed for Allen screws. Measuring 108 x 8 x 35 mm, it is ideal for use in enclosures. It provides a sturdy and reliable grip for various mechanical applications.
Type Handle
Dim (L x W x H) 108 x 8 x 35 mm
Factory colour Silver
Height 35mm
Hole Ø 6.8mm
Hole spacing 100mm
Length 108mm
Material Stainless steel
Max. load Capacity 1000N
Width 8mm

Reviews

Be the first to submit a review

Trustpilot