Rohde & Schwarz LCX200COM LCR Meter Package LCX200 Complete Package

MPN
LCX200COM
EAN-13
04250138110584
Order Code
35-0188
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14996.24 £13585.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2026

Rohde & Schwarz LCX200COM is a complete package based on the R&S®LCX200 advanced LCR meter, supplied with the R&S®LCX-K106 advanced analysis, R&S®LCX-K107 digital I/O and binning, R&S®LCX-K108 extended bias, and R&S®LCX-K210 10 MHz frequency upgrade options.

The R&S®LCX200 advanced LCR meter is versatile, extremely accurate and performs measurements quickly. With the frequency upgrade included, the LCX200 measures under DC conditions and at test signal frequencies from 4Hz to 10MHz, with a basic accuracy of ±0.05 % for impedance and ±0.03° for phase. Measurement functions include Cp, Cs, Lp, Ls, D, Q, G, Rp, Rs, Rdc, R, X, Z, Y, θ, B, M and N, with selectable measurement times of ≤ 15ms, ≤ 100ms and ≤ 500ms. Test signals range from 10mV to 10V RMS with a test signal current of up to 100mA (at frequencies up to 1MHz), and the output impedance is selectable between 10Ω and 100Ω. An internal DC bias voltage of up to 10V is provided as standard; the K108 option adds an internal DC bias current of up to 200mA and allows an external DC bias voltage of up to 10V to be applied via a rear-panel connection. The K106 option provides a sweep tool for dynamic impedance measurements across test frequency, signal level and DC bias, while the K107 option adds digital I/O ports and a binning function for component sorting. A data logging function records measured values at up to 10 readings per second to a USB flash drive or an external PC, and the instrument features a high-resolution touchscreen, USB and LAN interfaces, and an optional GPIB interface.

Rohde & Schwarz LCX200COM complete package includes the following options:

R&S®LCX-K106 - Advanced analysis.
R&S®LCX-K107 - Digital I/O and binning.
R&S®LCX-K108 - Extended bias.
R&S®LCX-K210 - 10MHz frequency upgrade options.

It is designed for challenging applications in research, development and production. The various options included cover applications with a test signal frequency of up to 10MHz. Internal and external bias functions, comprehensive analysis options and versatile test fixtures expand the wide range of possible applications.
Typical applications include characterisation of capacitors, inductors, resistors and transformers in research and development, materials analysis, fast production testing and component sorting. It is also an ideal instrument for university and college teaching laboratories.



  • R&S®LCX200 advanced LCR meter with K106, K107, K108 and K210 options included
  • Frequency range: 4Hz to 10MHz (R&S®LCX-K210)
  • Basic accuracy: ±0.05 % (impedance) and ±0.03° (phase)
  • Measurement functions: Cp, Cs, Lp, Ls, D, Q, G, Rp, Rs, Rdc, R, X, Z, Y, θ, B, M, N
  • Selectable measurement times: ≤ 15ms, ≤ 100ms, ≤ 500ms
  • Test signal voltage 10mV to 10V RMS (≤ 1MHz)
  • Test signal current 1mA to 100mA (≤ 1MHz)
  • Selectable output impedance 10Ω or 100Ω
  • Internal DC bias voltage 0V to 10V
  • Extended DC bias current up to 200mA and external DC bias up to 10V (R&S®LCX-K108)
  • Dynamic impedance measurements, sweep tool for test frequency, signal level and DC bias (R&S®LCX-K106)
  • Digital I/O ports and binning function (R&S®LCX-K107)
  • Data logging up to 10 readings/s to USB flash drive or PC
  • Save and recall function
  • High-resolution capacitive touchscreen
  • USB and LAN interfaces, optional GPIB (R&S®NG-B105)
Type LCR meter bundle
Maximum Capacitance 10F
Maximum Resistance 100Ω
Display Type TFT 5" Touchscreen
Basic Accuracy 0.05%
Dimensions 362 x 99 x 357mm

Reviews

Be the first to submit a review

Trustpilot