Rohde & Schwarz HMO1232 Digital Oscilloscope 300 MHz

MPN
3593.8723.02
EAN-13
4250138104095
Order Code
64-9302

Discontinued


The Rohde & Schwarz HMO1232 is a 2-Channel Digital Oscilloscope which has high sensitivity, multi-functionality and a great price. This oscilloscope has a 300MHz bandwidth and is ideal for embedded developers, service technicians and educators. It has a wide range of functions that address a broad group of users.

The integrated pattern generator for generating protocol messages at up to 50Mbit/s is ideal for embedded users. In addition to using predefined messages for supported serial protocols, developers can program their own signal patterns. The integrated, three-digit digital voltmeter is especially useful for service technicians. It enables the HMO1232 to simultaneously perform voltage measurements on both analogue channels with two values each.

The state-of-the-art HMO1232 has high-performance technology in a fan-less design meets the high requirements of today's customers.


  • Bandwidth 300MHz
  • Up to 2Gsample/s sampling rate
  • High vertical sensitivity down to 1mV/div
  • Built-in Logic Analysis (8 digital channel optional with HO3508 logic probe)
  • Pattern Generator up to 50Mbit/s
  • Digital Voltmeter to measure up to 2 values per channel at the same time
  • Function Generator up to 50kHz
  • Component Tester: 2 pole test of passive components and semiconductors
  • Production Tester: Pass/ Fail Mask testing
  • Manufacturer's part: Rohde & Schwarz HMO1232
No. of Channels 2
Bandwidth 300MHz

Trustpilot