Rohde & Schwarz 5601.8002.03 NGA141 Bench PSU 100V 2A 40W Programmable

MPN
5601.8002.03
EAN-13
4250138110065
Order Code
10-4945
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1121.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz NGA141 is a programmable bench PSU with a maximum voltage of 100 V, current of 2 A, and power of 40 W. It features a single output and can be remote-controlled, making it ideal for precise laboratory and industrial applications. This adjustable power supply unit is well-suited for tasks requiring a reliable and flexible power source.
Type Bench PSU (adjustable voltage)
Output Current 40W
Output Voltage 100V
Number of Outputs 1
Manufacturers Warranty 1 Year
Input Voltage 110V AC, 115V AC, 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 448 x 222 x 97 mm
Height 97mm
Inputs 110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
Length 448mm
Mains Supply IEC 320 C16
Max. output current 2A
Maximum Temperature +5°C
Min. temperature +40°C
Misc Attribute NGA141
Weight 6.9kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot