Rohde & Schwarz 5601.8002.02 NGA101 Bench PSU 35V 6A 40W Programmable

MPN
5601.8002.02
EAN-13
4250138110041
Order Code
10-4944
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1207.14
10+ £1158.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz NGA101 is a programmable bench PSU with adjustable voltage, capable of delivering up to 35 V and 6 A. It is ideal for laboratory and industrial applications due to its remote-control capabilities and single output. With a maximum power output of 40 W, this power supply unit provides precise power control for testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 40W
Output Voltage 35V
Number of Outputs 1
Manufacturers Warranty 1 Year
Input Voltage 110V AC, 115V AC, 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 448 x 222 x 97 mm
Height 97mm
Inputs 110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
Length 448mm
Mains Supply IEC 320 C16
Max. output current 6A
Maximum Temperature +5°C
Min. temperature +40°C
Misc Attribute NGA101
Technology Linear regulated PSU
Weight 6.6kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot