Rohde & Schwarz 5601.3800P88 NGE-COM3b Bench PSU 32V 3A 100W USB

MPN
5601.3800P88
EAN-13
4250138108192
Order Code
10-4943
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1319.19 £1121.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


Rohde & Schwarz manufactures the NGE-COM3b, a bench PSU with adjustable voltage ranging from 0 to 32 V DC and up to 3 A, delivering 100 W of power. This programmable laboratory power supply unit features remote control and over-voltage protection, making it ideal for industrial and laboratory applications requiring precision and reliability. The unit provides three outputs, suiting complex testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V DC
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 230V AC, 115V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 280 x 222 x 88 mm
Height 88mm
Interfaces USB
Length 280mm
Mains control 0.1%
Mains Supply IEC 320 C14
Max. output current 3A
Misc Attribute NGE-COM3b
Output 4 mm socket
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 32V DC
Output voltage 3 (min.) 0V DC
Residual ripple 1.5mV
Weight 4.5kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot