Rohde & Schwarz 5601.3800.03 NGE103B Bench PSU 0-32V 0-3A 100W USB

MPN
5601.3800.03
EAN-13
4250138108048
Order Code
10-4942
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1123.77
10+ £1078.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Rohde & Schwarz NGE103B is an adjustable bench PSU offering 0 to 32 V DC at up to 3 A, with a total power capability of 100 W. It features USB connectivity, OVP, and remote control, making it ideal for laboratory and industrial applications. With three outputs, this programmable lab power supply is suited for precise voltage testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V DC
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 230V AC, 115V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 280 x 222 x 88 mm
Height 88mm
Interfaces USB
Length 280mm
Mains control 0.1%
Mains Supply IEC 320 C14
Max. output current 3A
Misc Attribute NGE103B
Output 4 mm socket
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 32V DC
Output voltage 3 (min.) 0V DC
Residual ripple 1.5mV
Weight 4.5kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot