Rohde & Schwarz 5601.3800.02 NGE102B Bench PSU 0-32V 0-3A 66W USB OVP

MPN
5601.3800.02
EAN-13
4250138108031
Order Code
10-4941
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1000.93
10+ £960.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz NGE102B is a bench PSU with adjustable voltage from 0 to 32 V DC and a current range of 0 to 3 A, featuring two outputs and a total power of 66 W. Designed for laboratory use, it is remote-controlled and equipped with USB connectivity and over-voltage protection (OVP). This power supply unit is ideal for application in programmable laboratory, industrial, and other demanding environments requiring precise power management.
Type Bench PSU (adjustable voltage)
Output Current 66W
Output Voltage 32V DC
Number of Outputs 2
Manufacturers Warranty 1 Year
Input Voltage 230V AC, 115V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 280 x 222 x 88 mm
Height 88mm
Interfaces USB
Length 280mm
Mains control 0.1%
Mains Supply IEC 320 C14
Max. output current 3A
Misc Attribute NGE102B
Output 4 mm socket
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Residual ripple 1.5mV
Weight 4.4kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot