Rohde & Schwarz 3658.6470.04 R&S®UDS500-G Bench multimeter Digital display

Order Code:

17-5246

Brand: Rohde & Schwarz MPN: 3658.6470.04 GTIN-14: 04250138112519
Qty Unit Price (Inc VAT)
1+ £2572.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rohde & Schwarz 3658.6470.04 R&S®UDS500-G Bench Multimeter is a highly accurate digital display instrument designed for precise measurement tasks in engineering environments. As , it delivers advanced measurement capabilities across multiple parameters, including voltage, current, and resistance, with high resolution and stability. This bench multimeter is ideal for applications in research and development, quality control, and electronic testing where precision and reliability are critical. Engineered to meet the demanding requirements of modern laboratories, the R&S®UDS500-G provides comprehensive data analysis tools, ensuring technicians and engineers can conduct thorough evaluations efficiently. With its robust build and sophisticated functionality, it supports a wide range of electrical and electronic assessments.
Type Bench Multimeter
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 20mA
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 20mA
Basic accuracy 0.015%
Current reading AC/DC
Dimensions (L x W x H) 291 x 222 x 97 mm
Frequency Range 5 Hz - 100kHz
Height 97mm
Length 291mm
Measurement type (details) True RMS
Power supply (details) 115 - 230V AC
Reading range - capacity 5 nF - 500 μF
Reading range - resistance 200 Ω - 250mΩ
Temperature Resolution 0.1°C
V AC reading range (min.) 250mV
Voltage metering AC/DC
Voltage reading range DC (min.) 250mV
Weight 2.7kg
Width 222mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot