Rohde & Schwarz 3657.2413.03 R&S NGC103-G Bench PSU 32V 3A 100W 3 Outputs

MPN
3657.2413.03
EAN-13
4250138111086
Order Code
10-4940
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £2135.29 £1815.00
10+ £1741.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz R&S®NGC103-G is a bench PSU with an adjustable voltage up to 32 V and a maximum output of 3 A per channel. As a programmable laboratory power supply unit, it is ideal for various industrial and lab applications requiring precise power control. Offering three outputs, this device supports versatile testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V
Number of Outputs 3
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 291 x 222 x 97 mm
Height 97mm
Length 291mm
Max. output current 3A
Misc Attribute R&S®NGC103-G
Output current 2 (max.) 3A
Output current 3 (min.) 3A
Technology Linear regulated PSU
Weight 2.7kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot