Rohde & Schwarz 3657.2359.02 R&S NGC102 Bench PSU 32V 5A 100W 2 Outputs

MPN
3657.2359.02
EAN-13
4250138111055
Order Code
10-4938
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1267.84
10+ £1216.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz R&S®NGC102 is a bench power supply unit with adjustable voltage, providing up to 32 V and 5 A with a maximum power output of 100 W. It features two outputs and is ideal for use in laboratory and industrial settings where precise voltage and current control are required. This programmable laboratory power supply unit is well-suited for both testing and development applications.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V
Number of Outputs 2
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 291 x 222 x 97 mm
Height 97mm
Length 291mm
Max. output current 5A
Misc Attribute R&S®NGC102
Output current 2 (max.) 5A
Technology Linear regulated PSU
Weight 2.6kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot