Rohde & Schwarz 3657.2288.02 R&S®NGC101 Bench PSU 32V/10A/100W 1 Output

MPN
3657.2288.02
EAN-13
4250138111031
Order Code
10-4936
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1319.19 £1121.31
10+ £1075.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz R&S®NGC101 is a programmable bench PSU with an adjustable voltage output of up to 32 V and a maximum current of 10 A, providing a total power of 100 W. This reliable lab power supply unit is ideal for use in research and development, testing, and measurement applications. Its single output and user-friendly interface make it perfect for both industrial and laboratory environments.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V
Number of Outputs 1
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 291 x 222 x 97 mm
Height 97mm
Length 291mm
Max. output current 10A
Misc Attribute R&S®NGC101
Technology Linear regulated PSU
Weight 2.6kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot