Rohde & Schwarz 3629.6776P99 HMP4040 4-Ch 32V 10A PSU Programmable

MPN
3629.6776P99
EAN-13
4250138111277
Order Code
10-4933
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3493.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Rohde & Schwarz's R&S®HMP4040COM is a bench PSU with a maximum adjustable voltage of 32 V and up to 10 A output. This programmable power supply unit, with four outputs, offers a total power of 384 W and can be remotely controlled. It is ideal for laboratory, industrial, and educational applications requiring precise voltage adjustments.
Type Bench PSU (adjustable voltage)
Output Current 384W
Output Voltage 32V
Number of Outputs 4
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 285 x 405 x 136 mm
Height 136mm
Length 285mm
Max. output current 10A
Misc Attribute R&S®HMP4040COM
Output current 2 (max.) 10A
Output current 3 (max.) 10A
Output current 4 (max.) 10A
Technology Linear regulated PSU
Weight 12.8kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot