Rohde & Schwarz 3629.6776.04 HMP4040 4-Channel Programmable PSU 32V 10A

MPN
3629.6776.04
EAN-13
4250138107492
Order Code
10-4932
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2641.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

The Rohde & Schwarz HMP4040 Bench PSU is an adjustable power supply unit with a maximum output of 32 V and 10 A, providing up to 384 W. This remote-controlled, programmable laboratory power supply unit features four outputs, making it suitable for various industrial and laboratory applications. Ideal for testing and development environments, it offers precise voltage adjustments and easy integration into automated systems.
Type Bench PSU (adjustable voltage)
Output Current 384W
Output Voltage 32V
Number of Outputs 4
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 285 x 405 x 136 mm
Height 136mm
Length 285mm
Max. output current 10A
Misc Attribute HMP4040
Output current 2 (max.) 10A
Output current 3 (max.) 10A
Output current 4 (max.) 10A
Technology Linear regulated PSU
Weight 12.8kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot