Rohde & Schwarz 3629.6776.03 HMP4030 3-Ch 32V 10A 384W Bench PSU Remote

MPN
3629.6776.03
EAN-13
4250138107485
Order Code
10-4931
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2341.46
10+ £2246.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

The Rohde & Schwarz HMP4030 is a programmable bench PSU featuring adjustable voltage up to 32 V and a maximum current of 10 A with a total output power of 384 W. It offers remote control capabilities and has three outputs, making it versatile for laboratory and industrial applications. This reliable power supply unit is ideal for precise testing and development in electronics laboratories.
Type Bench PSU (adjustable voltage)
Output Current 384W
Output Voltage 32V
Number of Outputs 3
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 285 x 405 x 136 mm
Height 136mm
Length 285mm
Max. output current 10A
Misc Attribute HMP4030
Output current 2 (max.) 10A
Output current 3 (max.) 10A
Technology Linear regulated PSU
Weight 12.4kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot