Rohde & Schwarz 3629.6718.03 HMP2030 Bench PSU 3x 32V/5A 188W Remote-Controlled

MPN
3629.6718.03
EAN-13
4250138107478
Order Code
10-4930
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1928.34
10+ £1850.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

The Rohde & Schwarz HMP2030 bench PSU is an adjustable power supply unit with a maximum output of 32 V and 5 A, delivering up to 188 W. It features three outputs and remote control capabilities, making it ideal for programmable laboratory and industrial applications. This power supply unit is commonly used in settings requiring precise voltage and current adjustments.
Type Bench PSU (adjustable voltage)
Output Current 188W
Output Voltage 32V
Number of Outputs 3
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 285 x 405 x 95 mm
Height 95mm
Length 285mm
Max. output current 5A
Misc Attribute HMP2030
Output current 2 (max.) 5A
Output current 3 (max.) 5A
Technology Linear regulated PSU
Weight 8.0kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot