Rohde & Schwarz 3629.6718.02 HMP2020 Bench PSU 32V/10A 2 Outputs

MPN
3629.6718.02
EAN-13
4250138107461
Order Code
10-4929
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1713.80
10+ £1644.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

The Rohde & Schwarz HMP2020 bench PSU is an adjustable power supply unit with a maximum output of 32 V and 10 A. It is remote controlled and features two programmable outputs, making it suitable for laboratory use and industrial applications. Ideal for those needing precise power adjustments, with a total power output of 188 W.
Type Bench PSU (adjustable voltage)
Output Current 188W
Output Voltage 32V
Number of Outputs 2
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 285 x 405 x 95 mm
Height 95mm
Length 285mm
Max. output current 10A
Misc Attribute HMP2020
Output current 2 (max.) 5A
Technology Linear regulated PSU
Weight 7.8kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot