Rohde & Schwarz 1333.1005P51 R&S RTB24-100 Oscilloscope 100MHz 20Mpts 10Bit

MPN
1333.1005P51
EAN-13
4250138111857
Order Code
17-5241
Country of Origin
Czech Republic
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £3548.33 £3016.08
10+ £2893.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rohde & Schwarz 1333.1005P51 is a sophisticated digital oscilloscope model R&S RTB24-100, characterised by its capability to perform measurements at a frequency bandwidth of 100MHz. Designed with a remarkable 10-bit vertical resolution and a memory depth enabling a capture rate of 20 million points, this device provides an enhanced level of precision and detail in signal analysis. It is well-suited for engineering tasks involving the analysis and troubleshooting of electronic circuits and systems, particularly in contexts where precise signal fidelity and detailed waveform visualisation are crucial. These features make it an invaluable tool in laboratories and on test benches for applications such as communications testing, embedded system development, and power electronics diagnostics.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 pixels (WXGA)
Channel Memory Depth 20
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power Supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot