Rohde RS-30.400.62 Machine Handle for Allen Screws Silver 444x44mm

Image Representative of Range

Rohde RS-30.400.62 Machine Handle for Allen Screws Silver 444x44mm

MPN
RS-30.400.62
Brand
Rohde
EAN-13
2050003298582
Order Code
12-8768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.14 £29.02
10+ £26.92
100+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde manufactures the RS-30.400.62 aluminium handle designed for use with Allen screws, measuring 444 mm in length and 44 mm in width. This silver machine handle is an enclosure accessory that provides a sturdy grip for operating machinery. Typical applications include enhancing the ergonomics of industrial equipment and control panels.
Type Machine handle
Material Aluminium
Dim (L x W) 444 mm x 44 mm
Factory colour Silver
Hole Ø 8.5mm
Hole spacing 400mm
Length 444mm
Max. load Capacity 1000N
Width 44mm

Reviews

Be the first to submit a review

Trustpilot