Rohde RS-20.300.62 Machine Handle for Allen Screws Silver 330 x 30 mm

Image Representative of Range

Rohde RS-20.300.62 Machine Handle for Allen Screws Silver 330 x 30 mm

MPN
RS-20.300.62
Brand
Rohde
EAN-13
2050003298568
Order Code
12-8767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.70 £21.84
10+ £20.26
100+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rohde RS-20.300.62 machine handle is an aluminium handle measuring 330 mm by 30 mm, designed for Allen screws. Featuring a silver finish, this enclosure accessory is ideal for machines requiring robust and reliable handles. Typical applications include machinery and equipment where secure handling is essential.
Type Machine handle
Material Aluminium
Dim (L x W) 330 mm x 30 mm
Factory colour Silver
Hole Ø 6.8mm
Hole spacing 300mm
Length 330mm
Max. load Capacity 1000N
Width 30mm

Reviews

Be the first to submit a review

Trustpilot