Rohde & Black 1333.1005P40 R&S Rtb22-70 Oscilloscope 70 Mhz 20 Mp 10 Bit

MPN
1333.1005P40
EAN-13
4250138111802
Order Code
17-5238
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £1940.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde & Schwarz 1333.1005P40 is a high-precision oscilloscope that forms part of the R&S®RTB22 series, designed for precise measurement and analysis in engineering applications. This model operates at a frequency of 70 MHz and is equipped with a 20 Mega-points (MP) memory depth, providing detailed waveform acquisition. With a 10-bit vertical resolution, it allows for fine granularity in capturing signal amplitude variations, which is critical for accurate signal analysis. Ideal for use in both research and development, and educational environments, this oscilloscope supports engineers in tasks such as troubleshooting circuits, verifying signal integrity, and conducting laboratory experiments.
No. of Channels 2
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 pixels (WXGA)
Channel Memory Depth 20MP
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power Supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot