Rode PHONECAGE Smartphone Holder External thread 1/4" 3/8"

MPN
PHONECAGE
Brand
Rode
EAN-13
0698813014545
Order Code
19-6449
Qty Unit Price (Ex VAT)
1+ £123.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rode PHONECAGE is a professionally crafted phone cage designed for enhancing smartphone stability in audio and video applications. It features external threading options both in 1/4 inch and 3/8 inch sizes, promoting versatile connectivity with a wide range of tripods, mounts, and other audio-visual equipment. Ideal for content creators, vloggers, and engineers seeking precise control over their device's positioning during recording sessions, this phone cage is constructed to offer durability and robust support. By providing a reliable mounting solution, the Rode PHONECAGE facilitates improved audio capture and stabilised video footage, ensuring that the smartphone remains securely in place during critical PC audio and video tasks.
Type Smartphone holder
Dimensions (L x W x H) 245 x 36 x 126 mm
Height 126mm
Length 245mm
Product Type Smartphone holder
Weight 285g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot