RODE NTUSB-MINI 2273534 NTUSB-MINI PC Audio & Video Compact Black Design

MPN
NTUSB-MINI
EAN-13
0698813006687
Order Code
19-6471
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

RODE Microphones NTUSB-MINI is a compact microphone designed for PC audio and video applications, specified by part number 2273534. This model, alternatively known as NT-USB Mini, combines high-quality audio input capabilities with a sleek black design, making it suitable for integration into a variety of desktop and portable setups. Featuring a cardioid polar pattern, the microphone excels at isolating the sound source while minimising background noise, which is essential for recording podcasts, streaming content, and video conferencing. Engineers and audio professionals typically employ this device in settings requiring reliable and clear voice capture, such as home studios and office environments. Its versatile USB connectivity ensures compatibility with most computer systems, facilitating straightforward deployment in professional and amateur setups alike.
Type Microphone
Colour Black
Depth 120mm
Diameter 89.3mm
Dimensions (Ø x H) 89.3 mm x 141.9 mm
Frequency Response 20 - 20.000Hz
Height 141.9mm
Transfer Type USB
Weight 585
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot