Rode NT1SIGNATURECOBALT 3338362 NT1SIGNATURECOBALT Microphone Cobalt Colour

MPN
NT1SIGNATURECOBALT
Brand
Rode
EAN-13
0698813014965
Order Code
19-6445
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £189.26 £160.87
10+ £158.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rode NT1SIGNATURECOBALT, known by the part number 3338362, is a high-quality microphone designed for professional audio recording applications. This NT1 Signature Cobalt features a distinguished cobalt colour and delivers a low self-noise level, making it well-suited for studio environments where capturing clear and accurate sound is essential. Suitable for PC audio and video applications, this microphone integrates seamlessly into setups requiring dependable vocal and instrumental pickup. Its robust construction and advanced diaphragm design are ideal for recording engineers seeking consistent performance and high-fidelity sound reproduction in both music production and broadcasting environments.
Type Microphone
Weight 311g
Cable Length 6m
Characteristics Cardioid/unidirectional
Colour Cobalt-blue
Connector XLR3-F TO XLR3-M
Dimensions (L x W x H) 52 x 52 x 190 mm
Frequency Response 20 Hz -20 kHz
Height 190mm
Impedance 100Ω
Length 52mm
Sensitivity (microphone) -32dB
Transfer Type Corded
Width 52mm

Reviews

Be the first to submit a review

Trustpilot