RODE 410500010 Streamer X PC Audio & Video optimised for streaming uses

MPN
410500010
EAN-13
0698813009220
Order Code
19-6466
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £243.28 £206.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

RODE 410500010 is the RODE Microphones Streamer X, a device engineered for optimising PC audio and video, particularly for streaming applications. This unit is equipped with advanced audio processing capabilities and integrates seamlessly with both audio and video signals to enhance streaming quality. It is designed to provide superior signal clarity, making it ideal for use in environments that demand high-quality broadcast audio, such as live streaming, podcasting, and virtual conferencing. The Streamer X is suitable for integration into professional audio setups, where precise audio management and control are crucial for achieving high fidelity and reliable streaming performance.
Type Microphone mixer
Channels 2
Depth 122mm
Dimensions (W x H x D) 144 x 51 x 122 mm
Height 51mm
No of. XLR outputs 1
No. of 6.3 mm headphone outputs 1
No. of Inputs 3
Weight 380g
Width 144mm

Reviews

Be the first to submit a review

Trustpilot