RODE 2827122 WIME PC Audio & Video Microphone High-fidelity sound quality

MPN
WIME
EAN-13
0698813009916
Order Code
19-6474
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £117.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

RODE Microphones is the 2827122 WIME PC Audio & Video Microphone, a technically advanced wireless microphone system designed to deliver high-fidelity sound quality. The Wireless ME (WIME) utilises state-of-the-art digital signal processing to ensure clear and accurate audio capture, making it an essential tool for professional settings that demand precision, such as broadcasting, live streaming, and video conferencing. This microphone system excels in providing seamless integration with computers for audio and video applications, offering low-latency wireless transmission and omni-directional pickup patterns for versatile utility across multiple scenarios. Engineers and audio professionals can rely on the 2827122 model for dependable performance in challenging environments, benefiting from its robust construction and optimal audio fidelity.
Type Microphone
Weight 32g
Characteristics Ball/omni-directional
Colour Black
Dimensions (L x W x H) 44 x 45.3 x 18.3 mm
Frequency Response 2.4GHz
Height 18.3mm
Length 44mm
Width 45.3mm

Reviews

Be the first to submit a review

Trustpilot