ROCOL RS56016 EASYLINE Tape Red/White 33m x 75mm Self-Adhesive

MPN
RS56016
Brand
ROCOL
EAN-13
4024213560164
Order Code
10-4890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rocol RS56016 marking tape, known as Easy Tape, is available in a red and white colour pattern with dimensions of 33 metres in length and 75 millimetres in width. This durable tape is ideal for marking off areas for safety and organisation in industrial and construction environments. Its high visibility ensures it effectively highlights hazards or delineates work zones.
Type Marking tape
Width 75mm
Length 33m
Colour Red/White
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot