ROCOL RS56015 EASYLINE Tape Black/Yellow 33m x 75mm Self-Adhesive

MPN
RS56015
Brand
ROCOL
EAN-13
4024213560157
Order Code
10-4889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.95
10+ £21.87
50+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rocol RS56015 marking tape, known as Easy Tape, features a black and yellow colour scheme and measures 33 m in length by 75 mm in width. Manufactured by Rocol, this tape is ideal for marking hazardous areas and ensuring safety in industrial settings. Its durable design makes it suitable for both indoor and outdoor use.
Type Marking tape
Width 75mm
Length 33m
Colour Black/Yellow
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot