ROCOL RS56011 EASYLINE Tape Yellow 33m x 75mm for Easy Line Marking

MPN
RS56011
Brand
ROCOL
EAN-13
4024213560119
Order Code
10-4885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £18.95 £16.11
10+ £15.24
50+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Rocol RS56011 marking tape is an Easy Tape available in yellow colour, measuring 33 metres in length and 75 millimetres in width. It is designed for clear, durable marking and is suitable for applications requiring visible lane or boundary demarcation. Typically used in industrial and safety settings, it provides excellent adhesion and visibility.
Type Marking tape
Width 75mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot