ROCOL RS56010 Easy Tape Marking Tape White 33m x 75mm Self-Adhesive

MPN
RS56010
Brand
ROCOL
EAN-13
4024213560102
Order Code
10-4884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Rocol RS56010 marking tape is a versatile white tape measuring 33 metres in length and 75 millimetres in width. It is designed for clear and effective marking in a variety of settings. Common applications include floor marking, safety zone delineation, and identifying hazardous areas.
Type Marking tape
Width 75mm
Length 33m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot