ROCOL RS56006 EASYLINE Tape Red/White 33m x 50mm Self-Adhesive

MPN
RS56006
Brand
ROCOL
EAN-13
4024213560065
Order Code
10-4883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Rocol's RS56006 Easy Tape is a marking tape that features a red and white pattern, measuring 33 metres in length and 50 millimetres in width. This durable tape is ideal for clearly demarcating areas in warehouses, factories, or other industrial settings. It enhances safety by providing high visibility and clear guidance in various environments.
Type Marking tape
Width 50mm
Length 33m
Colour Red/White
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot