ROCOL RS43543 EASYLINE Anti-slip Tape Black/Yellow 18.25m x 50mm PVC

MPN
RS43543
Brand
ROCOL
EAN-13
5024747435432
Order Code
10-4875
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £75.48
10+ £73.22
50+ £72.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rocol RS43543 anti-slip tape in black and yellow, with dimensions 18.25 m x 50 mm, is designed to increase safety by preventing slips. This durable tape, manufactured by Rocol, provides a reliable grip surface ideal for high-traffic floor areas. It is typically used in environments where floor protection and enhanced traction are essential, such as on stairs and walkways.
Type Anti-Slip Tape
Width 50mm
Length 18.25m
Colour Black/Yellow
Dimensions (L x W) 18.25 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot