ROCOL RS43533 EASYLINE Anti-slip Tape Black 18.25m x 150mm PVC

MPN
RS43533
Brand
ROCOL
EAN-13
5024747435333
Order Code
10-4874
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £176.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rocol RS43533 anti-slip tape is 18.25 metres long and 150 millimetres wide. It is manufactured by Rocol and designed to enhance safety by providing a secure, anti-slip surface. Typical applications include use on stairs, ramps, and other areas requiring additional traction.
Type Anti-Slip Tape
Width 150mm
Length 18.25m
Colour Black
Dimensions (L x W) 18.25 m x 150 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot