ROCOL RS43531 EASYLINE Anti-slip Tape Black 18.25m x 50mm Resilient PVC

MPN
RS43531
Brand
ROCOL
EAN-13
5024747435319
Order Code
10-4873
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £90.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rocol's RS43531 Anti-slip tape features dimensions of 18.25 m x 50 mm in black. It is designed as a floor protector, serving as effective anti-slip matting. Typical applications include enhancing safety on staircases, walkways, and other potentially slippery surfaces.
Type Anti-Slip Tape
Width 50mm
Length 18.25m
Colour Black
Dimensions (L x W) 18.25 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot