ROCOL RS43530 EASYLINE Anti-Slip Tape 18.25m x 25mm Black PVC Self-Adhesive

MPN
RS43530
Brand
ROCOL
EAN-13
5024747435302
Order Code
10-4872
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £42.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rocol's RS43530 anti-slip tape measures 18.25 metres in length and 25 millimetres in width. It is designed to enhance safety with its durable black anti-slip surface, ideal for use on floor mats and rubber matting. Commonly used as a floor protector, it is suitable for creating safer walking surfaces in various industrial and domestic environments.
Type Anti-Slip Tape
Width 25mm
Length 18.25m
Colour Black
Dimensions (L x W) 18.25 m x 25 mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot