ROCOL RS15241 FOODLUBE Grease Non-toxic Multi-purpose 380g

MPN
RS15241
Brand
ROCOL
EAN-13
5024747152414
Order Code
10-4866
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Rocol manufactures the FOODLUBE Extreme Multi-purpose grease, which is an anti-seize all-purpose formula. This grease is particularly effective for chemical resistance and lubrication in food processing environments. Typically, it is used to prevent seizure and facilitate smooth operation of machinery parts.
Type All-purpose grease
Volume 380g
Maximum Temperature 160°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot