ROCOL RS12761 SAPPHIRE Hi-Load Grease 400g Multi-purpose Molybdenum

MPN
RS12761
Brand
ROCOL
EAN-13
5024747127610
Order Code
10-4865
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Rocol's SAPPHIRE Hi-Load is an all-purpose grease designed for high-pressure applications. It features anti-seize properties ideal for preventing component wear and corrosion. This versatile 400 g product is suitable for use in a variety of industrial settings.
Type All-purpose grease
Volume 400g
Maximum Temperature 150°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot