ROCOL RS12751 Sapphire Aqua 2 Bearing Grease Durable Water Resistant

MPN
RS12751
Brand
ROCOL
EAN-13
5024747127511
Order Code
10-4864
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rocol SAPPHIRE AQUA 2 is a high-performance bearing grease in a 380 g pack. It features excellent water resistance and anti-seize properties to protect components in challenging environments. This grease is ideal for lubricating bearings and other mechanical parts exposed to wet conditions.
Type Bearing grease
Volume 380g
Maximum Temperature 150°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot