ROCOL 64012 Metal Repair Compound 56g

MPN
64012
Brand
ROCOL
EAN-13
0600649944200
Order Code
84-4643
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This compound from Rocol is a permanent metal repair putty suitable for repairing castings, valves and pump components.


  • Four-minute cure time - suitable for full use after just 1 hour
  • Binds to a wide range of substrates - metal, glass, ceramic, concrete, fibreglass and wood
  • Eliminates the need for welding and brazing
  • Can be applied underwater
  • Permanent strength up to 23MPa
  • Temperature range up to +150°C
  • Supplied in 56g canister
  • Manufacturer's part 64012

Type Metal repair putty
Colour White
Dispensing Method Cartridge
Volume 56g
Temperature range up to +150°C

Reviews

Be the first to submit a review

Trustpilot