ROCOL 34341 SAPPHIRE Precision Lube Spray 400ml

MPN
34341
Brand
ROCOL
EAN-13
5024747900688
Order Code
84-4616
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This ultra high performance universal maintenance lubricant from Rocol has been designed to provide excellent lubrication, penetration and protection in the widest range of applications.


  • PTFE fortified for increased lubrication and reduced friction
  • Ideal for slides and chains
  • 360° valve technology
  • Outstanding EP performance
  • Clean non-toxic lubricating film
  • Temperature range -55 to +250ºC
  • Supplied in can of 400ml
  • Manufacturer's part 34341
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot