ROCOL 28042 Gasseal Non-Setting Pipe Sealant 300g

MPN
28042
Brand
ROCOL
EAN-13
5024747280421
Order Code
84-4599
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Rocol's Gasseal is a non-setting pipe sealant used for metallic threaded joints.


  • Suitable for use with natural gas and LPG pipework
  • Independently tested by BSI to BS EN 751-2: 1997 Part 2 Class B
  • Joints can be assembled and pressure tested immediately
  • Non corrosive to aluminium, brass, copper, low carbon steel and zinc
  • Resists vibration
  • Compatible with foam forming leak testers
  • Non-setting pipe sealant
  • Supplied in 300g tin
  • Manufacturer's part 28042
Type Pipe sealant
Colour White
Package Size 300g
Package Type Can
Food ProcessingSafe No
Capacity 300g

Reviews

Be the first to submit a review

Trustpilot