ROCOL 22141 Chain Guard Hi-Load Spray 300ml

MPN
22141
Brand
ROCOL
EAN-13
5024747900428
Order Code
84-4595
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.69 £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rocol's Chain Guard Hi-Load Spray is an aerosol chain lubricant containing molybdenum disulphide suitable for use in the most arduous conditions. It is ideally suited for use on all types of chains running under heavy load.


  • Heavy duty, multi-purpose drive and conveyor lubricant
  • Outstanding EP performance with a weld load of 250kg
  • Ideal for fork lift truck chains
  • Fortified with molybdenum disulphide for exceptional load and wear resistance
  • Excellent corrosion protection
  • Ideal for wet and humid conditions
  • Good water displacing properties
  • Highly water repellent
  • Temperature range -30ºC to +180ºC
  • Supplied in 300ml can
  • Manufacturer's part 22141
Type Chain spray
Dispensing Method Aerosol
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot