ROCOL 22001 Chain & Drive Spray 300ml

MPN
22001
Brand
ROCOL
EAN-13
5024747220014
Order Code
84-4594
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Chain & Drive Spray from Rocol is a highly versatile, high performance, chain lubricant spray suitable for all types of drive and conveyor chains, supplied in a convenient aerosol can. It is designed to ensure maximum performance for penetration, lubrication and exceptional corrosion protection in hostile environments.

In-house laboratory tests demonstrate that after undergoing 200 hours at 35°C, this spray shows unbeatable corrosion protection with no signs of corrosion.


  • Unbeatable superior corrosion protection
  • Unique additive system tested for over 200 hours in industry standard salt spray test
  • Outstanding EP performance with a weld load of 200kg
  • Ideal for wet, humid and hostile conditions
  • Good water displacing properties
  • High PTFE content offering extended lubrication intervals, good adhesion and reduced dripping and throw-off
  • Highly water repellent
  • Excellent anti-wear performance
  • Ideal for high speed application
  • Approved to RAF, Royal Navy and NATO standards
  • Temperature range -30ºC to +150ºC
  • Supplied in 300ml can
  • Manufacturer's part 22001
Type Chain spray
Dispensing Method Aerosol
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot