ROCOL 20015 Wire Rope Spray 400ml

MPN
20015
Brand
ROCOL
EAN-13
5024747900398
Order Code
84-4593
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This high performance de-watering wire rope aerosol from Rocol is designed for complete lubrication and corrosion protection of most types of wire ropes, particularly in wet and hostile conditions.


  • Resistant to sea water
  • Rapidly penetrates to rope core
  • Complete internal and external corrosion protection
  • Suitable for all non-friction drive wire ropes, including ropes in storage
  • Protects against wear on guides and sheaves
  • Temperature range -30°C to +100°C
  • Supplied in 400ml container
  • Manufacturer's part 20015
Type Wire rope spray
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot