ROCOL 18105 Tufgear Open Gear Spray Lubricant 400ml

MPN
18105
Brand
ROCOL
EAN-13
5024747900374
Order Code
84-4591
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This high viscosity, heavy duty open gear grease from Rocol contains a blend of high load carrying solids to provide excellent anti-pitting properties.


  • Excellent corrosion resistance to protect in humid, damp and even wet conditions
  • Outstanding EP performance
  • Thin film minimises attraction of dust and dirt
  • Excellent load carrying capacity
  • Resistant to water
  • Temperature range -10°C to +100°C
  • Supplied in 400ml container
  • Manufacturer's part 18105
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot